
Microchip PL500-15SI technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL500-15SI to view detailed technical specifications.
No datasheet is available for this part.
