
The PL500-15SI-R is an 18MHz crystal oscillator from Microchip. It is packaged in a SOP and designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is not a PLL device and is not RoHS compliant.
Microchip PL500-15SI-R technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL500-15SI-R to view detailed technical specifications.
No datasheet is available for this part.
