
This single crystal oscillator is packaged in a SOP-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 36MHz. The oscillator is designed for use with a crystal input and is available in quantities of 100 per rail or tube packaging.
Microchip PL500-17SI technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL500-17SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
