
This 36MHz crystal oscillator is available in a SOT-23-6 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The oscillator is RoHS compliant and is packaged in cut tape quantities of 3000 units.
Microchip PL500-17TI-R technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL500-17TI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
