The PL560-47QI is a single crystal oscillator from Microchip, featuring a maximum frequency of 160MHz. It is packaged in a QFN format for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Microchip PL560-47QI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL560-47QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.