
The PL560-47QI-R is an 80MHz crystal oscillator from Microchip, packaged in a QFN. It operates over a supply voltage range of 2.97V to 3.63V and is suitable for use in temperatures between -40°C and 85°C. This oscillator is designed for surface mount applications and is RoHS compliant.
Microchip PL560-47QI-R technical specifications.
| Package/Case | QFN |
| Frequency | 80MHz |
| Input | Crystal |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL560-47QI-R to view detailed technical specifications.
No datasheet is available for this part.
