This is a single circuit clock generator IC with a crystal input and a maximum operating frequency of 160MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations.
Microchip PL560-48OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL560-48OC to view detailed technical specifications.
No datasheet is available for this part.