This single clock generator IC is packaged in a TSSOP package and is designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and is available in a quantity of 96 per rail or tube packaging. It features a maximum operating frequency of 160MHz and does not include a PLL. The device is suitable for use in a variety of applications where a high-frequency clock signal is required.
Microchip PL560-49OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL560-49OC to view detailed technical specifications.
No datasheet is available for this part.