The PL600-27TTI is a single crystal oscillator with a maximum frequency of 52MHz. It operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a SOT-23-6 surface mount package. It is available in quantities of 20 per rail or tube packaging.
Microchip PL600-27TTI technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL600-27TTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.