This industrial-grade single-chip IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5 volts and features a 6-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. The IC has a single function and a dual terminal position.
Microchip PL902150USY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL902150USY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.