The PL902166USY is a specialized IC from Microchip, designed for industrial temperature applications. It features a single function and operates at a nominal supply voltage of 2.5V. The IC is packaged in a SOT-23-6 package, measuring 1.6mm in width and 2.9mm in length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is suitable for use in industrial environments.
Microchip PL902166USY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL902166USY to view detailed technical specifications.
No datasheet is available for this part.