This industrial temperature single-function IC operates within a temperature range of -40°C to 85°C. It has a 6-terminal design with a dual terminal position. The IC is supplied with a nominal voltage of 2.5V and is packaged in a 6-pin SOT-23 package with dimensions of 1.6mm in width and 2.9mm in length. The IC is designed for industrial applications and meets the necessary temperature grade requirements.
Microchip PL902167USY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL902167USY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.