Microchip PL903101UMG-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL903 |
| fmax-Min | 840 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL903101UMG-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.