The PLAD15KP260CA is a single, bidirectional, silicon transient voltage suppressor diode with a maximum reverse voltage of 260V and a nominal breakdown voltage of 304.5V. It has a maximum power dissipation of 2.5W and is packaged in the S-PSSO-G1 package type. The device is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified in the provided data. The device meets the requirements of the provided categories.
Microchip PLAD15KP260CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 419 |
| Breakdown Voltage-Nom | 304.5 |
| Breakdown Voltage-Max | 320 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PLAD15KP260CA to view detailed technical specifications.
No datasheet is available for this part.