Microchip PM4329-BGI technical specifications.
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Internal Matching Impedance | No |
| Integrated CDR | No |
| Standard Framing Format | E1|J1|T1 |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 276 |
| Package/Case | L2BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip PM4329-BGI to view detailed technical specifications.
No datasheet is available for this part.