Microchip PM5355-SI technical specifications.
| Frame Format Support | STS-12c/STM-4c|STS-3c/STM-1|STS-1 |
| Data Rate | 51.84|155.52|622.08Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PM5355-SI to view detailed technical specifications.
No datasheet is available for this part.