The PM7341-PGI is a specialized telecom IC from Microchip with a BGA package and 416 pins. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.656V and 3.56V. The typical operating voltage is 1.8V or 3.3V. This IC is designed for use in telecom applications and meets the requirements of the specified category.
Microchip PM7341-PGI technical specifications.
| Category | IMA |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.944|3.56V |
| Min Operating Supply Voltage | 1.656|3.03V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 416 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PM7341-PGI to view detailed technical specifications.
No datasheet is available for this part.