The PM7343-PGI is a specialized IC for ATM PHY interface applications, featuring 16 channels per chip. It operates over a temperature range of -40 to 85°C and supports data rates up to 8 Mbps. The device is available in a BGA package with 416 pins. The typical operating supply voltage is 1.8V or 3.3V, with a minimum supply voltage of 1.656V or 3.03V and a maximum supply voltage of 1.944V or 3.56V.
Microchip PM7343-PGI technical specifications.
| Data Rate | 8Mbps |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.656|3.03V |
| Max Operating Supply Voltage | 1.944|3.56V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 416 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip PM7343-PGI to view detailed technical specifications.
No datasheet is available for this part.