Microchip PM8609A-F3EI-P technical specifications.
| ECC Type | LDPC |
| External Memory | Yes |
| Pin Count | 1085 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PM8609A-F3EI-P to view detailed technical specifications.
No datasheet is available for this part.