
The PS10NG-G is a 4-channel supervisor IC with a package type of SOIC and a maximum power dissipation of 750mW. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of -10V and a minimum supply voltage of -90V. The device is RoHS compliant and is packaged in a rail/tube format with 53 units per package. It has a low operating supply current of 400uA and a low output current of 10uA. The IC has a reset delay time of 200ms and is suitable for surface mount applications.
Microchip PS10NG-G technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | -10V |
| Min Supply Voltage | -90V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 400uA |
| Output Current | 10uA |
| Overvoltage Threshold | 1.22V |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Reset Delay Time | 200ms |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.12V |
| Watchdog Timer | No |
| Weight | 0.011923oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PS10NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
