Microchip PS30MG-G technical specifications.
| Package/Case | MSOP |
| Frequency | 67kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 67 kHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| Weight | 0.005051oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PS30MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.