Microchip PS402-I/SS042 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Package Quantity | 47 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PS402-I/SS042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
