Microchip PS501-I/SS technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 220mA |
| Operating Supply Current | 220mA |
| Output Voltage | 600mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PS501-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.