Microchip PS5164EV technical specifications.
| Package/Case | SSOP |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip PS5164EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.