Microchip QF2.76635-0250/06 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 22.86 |
| Product Length (mm) | 36.1 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 19.4 |
| Center Frequency | 2.76635MHz |
| 3dB Bandwidth | 2.76635MHz |
| Terminating Impedance | 50Ohm//0pF |
| Maximum Insertion Loss | 5dB |
| Pass Band Ripple | <2dB |
| Number of Poles | 6 |
| Attenuation | >90dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 60991 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Microchip QF2.76635-0250/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.