Microchip QF45.0-0300/06 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Product Length (mm) | 38.4 |
| Product Depth (mm) | 18.2 |
| Product Height (mm) | 13 |
| Center Frequency | 45MHz |
| 3dB Bandwidth | 45MHz |
| Terminating Impedance | 50Ohm//0pF |
| Maximum Insertion Loss | 9dB |
| Pass Band Ripple | <2dB |
| Number of Poles | 5 |
| Attenuation | >80dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 60991 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Microchip QF45.0-0300/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.