The RE46C104S14F is a surface mount SOIC-14 packaged IC with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It operates with a maximum supply voltage of 8V and a minimum supply voltage of 4V. The device has an operating supply current of 500uA and a supply current of 200uA. The RE46C104S14F is compliant with RoHS regulations and is available in packaging quantities of 57 units per rail or tube.
Microchip RE46C104S14F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C104S14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
