
The RE46C105S14TF is a logic IC from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3.5uA. This device is RoHS compliant and available in tape and reel packaging with 2600 units per package.
Microchip RE46C105S14TF technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.5uA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C105S14TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
