
The RE46C107E16F is a logic IC packaged in a PDIP with through hole termination. It operates within a temperature range of 0°C to 50°C and can be supplied with a voltage between 2V and 5V. The IC has a low operating supply current of 14uA. It is available in a package quantity of 30 and comes in rail/tube packaging. The RE46C107E16F is compliant with RoHS regulations but not Reach SVHC compliant.
Microchip RE46C107E16F technical specifications.
| Package/Case | PDIP |
| Interface | Logic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Current | 14uA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C107E16F to view detailed technical specifications.
No datasheet is available for this part.
