Microchip RE46C107S16F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 14uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C107S16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.