
The RE46C109E16F from Microchip is a logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 6V to 12V and has an operating supply current of 350uA. This component is available in a PDIP-16 package and is mounted through a hole. The RE46C109E16F is RoHS compliant and is not Reach SVHC compliant.
Microchip RE46C109E16F technical specifications.
| Package/Case | PDIP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C109E16F to view detailed technical specifications.
No datasheet is available for this part.
