Microchip RE46C109S16F technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C109S16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
