Microchip RE46C140SW16F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C140SW16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
