The RE46C144SW16F-AAB is a commercial extended temperature sensor with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features 16 terminals and a dual terminal position. The sensor has a nominal supply voltage of 9V, a maximum supply voltage of 12V, and a minimum supply voltage of 6V. It is packaged in a 16-pin SOIC-16 package with dimensions of 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | Compliant |
| Military Spec | False |