Microchip RE46C165S16F technical specifications.
| Package/Case | SOIC |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 6uA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 12V |
| Quiescent Current | 5.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C165S16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
