Microchip RE46C168E16F technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 19.69mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 6uA |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C168E16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
