Microchip RFB433BY technical specifications.
| Category | Transceiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Modulation Technique | FSK |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 440MHz |
| Min Operating Supply Voltage | 2.5V |
| Operating Band Frequency | 430 to 440MHz |
| Max Operating Supply Voltage | 3.4V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 19.2KBd |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip RFB433BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.