Microchip RFB868BY technical specifications.
| Category | Transceiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 873MHz |
| Min Operating Supply Voltage | 2.5V |
| Operating Band Frequency | 863 to 873MHz |
| Max Operating Supply Voltage | 3.4V |
| Typical Operating Supply Voltage | 3V |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip RFB868BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.