Microchip RN-131-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN131 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | UART |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip RN-131-PICTAIL to view detailed technical specifications.
No datasheet is available for this part.