Microchip RN-1810-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN1810 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | UART/USB |
| Tradename | PICtail™/PICtail Plus |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip RN-1810-PICTAIL to view detailed technical specifications.
No datasheet is available for this part.