Microchip RN-2483-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN2483 |
| Supported Device Technology | RF Module Misc |
| Typical Operating Frequency | 433|868MHz |
| Interface Type | USB |
| Compatible External Board | Explorer 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip RN-2483-PICTAIL to view detailed technical specifications.
No datasheet is available for this part.