Microchip RN-4020-PICTAIL technical specifications.
| Type | Demonstration Board |
| Supported Device | RN4020 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 2480(Max)MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip RN-4020-PICTAIL to view detailed technical specifications.
No datasheet is available for this part.