Microchip RN-4677-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN4677 |
| Supported Device Technology | Bluetooth |
| Typical Output Power | 2dBm |
| Interface Type | I2C/USB |
| Tradename | PICtail™/PICtail Plus |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip RN-4677-PICTAIL to view detailed technical specifications.
No datasheet is available for this part.