This 44-pin interface IC is designed for commercial temperature operation, with a maximum operating temperature of 70 degrees Celsius. It has a single function and is supplied with a nominal voltage of 3.3 volts. The IC is packaged in a module-44 format, which is compliant with ROHS regulations. The device has a width of 20mm and a length of 37mm, making it suitable for a variety of applications.
Microchip RN131C/RM236 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131C/RM236 to view detailed technical specifications.
No datasheet is available for this part.