Microchip RN131C/RM475 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8529.90.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131C/RM475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.