The RN131G-I/RM441 is a 44-pin module with a nominal supply voltage of 3.3 volts. It operates within a temperature range of -30 to 85 degrees Celsius. The module is compliant with ROHS standards. The device has one function and is a type of interface IC. Its dimensions are 20mm in width and 37mm in length.
Microchip RN131G-I/RM441 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131G-I/RM441 to view detailed technical specifications.
No datasheet is available for this part.