The RN131G-I/RM481 is a quad interface IC from Microchip, featuring a 44-pin module package. It operates within a temperature range of -30 to 85°C and is supplied with a nominal voltage of 3.3V. This IC is designed for use in network interface applications.
Microchip RN131G-I/RM481 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131G-I/RM481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.