This industrial-grade module features a single function with a nominal supply voltage of 3.3V and operates within a temperature range of -40 to 85°C. It has 49 terminals and a dual terminal position. The module is packaged in a 49-pin R-XDMA-N49 package with dimensions of 17.78mm in width and 26.67mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N49 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |