This industrial-grade interface IC operates over a temperature range of -40 to 85 degrees Celsius. It features a 3.3V nominal supply voltage and a quad-terminal position. The IC is packaged in a 49-pin module with a width of 17.78mm and a length of 26.67mm. It meets the TS 16949 screening level and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN171-I/RM481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N49 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN171-I/RM481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.