The RN1810-I/RM100 is an industrial-grade single-function IC with a nominal supply voltage of 3.3V. It features a 37-pin module package with a temperature grade of industrial, suitable for operation between -40°C and 85°C. The device has a width of 17.78mm and a length of 26.67mm. It is designed for use in specialized IC applications, including telecom ICs.
Microchip RN1810-I/RM100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN1810-I/RM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.